The STODD03PQR is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It operates at frequencies up to 1.2 MHz and consumes a maximum supply current of 1.6 mA. The device is packaged in a VQFN package and is available on a tape and reel. The STODD03PQR is compliant with RoHS regulations.
Stmicroelectronics STODD03PQR technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Frequency | 1.2 MHz |
| Operating Supply Current | 1.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.