Monolithic 2-channel power management IC for high-definition optical drives, featuring integrated power switches. Operates with input voltages from 4V to 6V, delivering fixed 3.3V outputs with a maximum output current of 700mA per channel. This surface mount component, housed in a QFN package (4.1mm x 4.1mm x 0.95mm), supports a maximum duty cycle of 94% and a maximum output voltage of 14V. Boasting a low quiescent current of 1.6mA, it is RoHS compliant and operates across a temperature range of -25°C to 125°C.
Stmicroelectronics STODD03QTR technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Duty Cycle | 94% |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 700mA |
| Max Output Voltage | 14V |
| Min Output Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STODD03 |
| Synchronous Rectifier | Yes |
| Width | 4.1mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
