
USB transceiver IC featuring a single channel and 12Mbps data rate. This surface mount component offers I2C, USB, and UART interfaces with integrated ESD protection. Operating within a 2.7V to 5.5V supply voltage range, it supports a 3.3V operating supply voltage and 17mA operating current. Packaged in a 24-pin QFN (4.1mm x 4.1mm x 0.95mm) on tape and reel, this lead-free, RoHS compliant device operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STOTG04EQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STOTG04EQTR technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | I2C, USB, UART |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOTG04EQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
