
The STP04CM05MTR is a surface mount driver with four outputs, operating at a maximum frequency of 30MHz and a maximum output current of 400mA. It is packaged in a SOIC case and is lead free. The device is rated for operation between -40°C and 125°C and has a maximum power dissipation of 1W. It is not RoHS compliant.
Stmicroelectronics STP04CM05MTR technical specifications.
| Package/Case | SOIC |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Supply Current | 19mA |
| Switching Frequency-Max | 30MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP04CM05MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
