
4-segment LED driver IC with a 3.3V to 5.5V operating supply voltage. Features 400mA output current per channel, a maximum output voltage of 19V, and a 30MHz switching frequency. This surface-mount component is housed in a 16-pin TSSOP package and offers a maximum power dissipation of 1W. It operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics STP04CM05XTTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP04CM05XTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
