
The STP04CM596M1 is a 4-channel power management IC from Stmicroelectronics. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device is packaged in a SOIC package and is designed for surface mount applications. It has a frequency of 25MHz and an output voltage of 16V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STP04CM596M1 technical specifications.
| Package/Case | SOIC |
| Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |