LED DISPLAY DRIVER, PDSO14, SOP-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP04CM596MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP04CM596MTR technical specifications.
| Package/Case | SOIC |
| Current Rating | 500mA |
| Frequency | 25MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP04CM596MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
