
The STP04CM596XTTR is a quad half-bridge driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.3V. The device is RoHS compliant and features a surface mount package. It can handle a maximum current of 500mA and has a frequency of 25MHz. The IC has four outputs and is available in a TSSOP-16 package quantity of 2500 units per reel.
Stmicroelectronics STP04CM596XTTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 500mA |
| Frequency | 25MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP04CM596XTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.