LED DISPLAY DRIVER, PDSO16, SOP-16
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STP08C596AMTR technical specifications.
| Package/Case | SO |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |