The STP08CP05B1R is a 16-pin DIP automotive LED display driver from STmicroelectronics, designed to operate within a temperature range of -40°C to 125°C. It supports a supply voltage of 3V to 5.5V and features a single function. The device is packaged in a 16-pin DIP package, suitable for through-hole mounting.
Stmicroelectronics STP08CP05B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STP08CP05B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.