
8-bit shift register IC, surface mount, SO package, operating from 3V to 5.5V input and supply voltage. Features 8 outputs, each capable of 100mA output current, with a maximum output voltage of 20V. Offers a 28ns propagation delay and a maximum switching frequency of 30MHz. Operates across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STP08CP05MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP08CP05MTR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08CP05MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
