
8-bit shift register IC, surface mountable in a TSSOP package. Features 8 output channels, each capable of 100mA output current and up to 20V output voltage. Operates with a supply voltage range of 3V to 5.5V and an input voltage range of 3V to 5.5V. Offers a maximum switching frequency of 30MHz with a propagation delay of 28ns. This RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics STP08CP05TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP08CP05TTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Switching Frequency-Max | 30MHz |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08CP05TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
