
8-bit shift register driver IC, surface mount TSSOP package, operating from 3V to 5.5V supply voltage. Features 8 output channels, each capable of 100mA output current and up to 20V output voltage. Supports a maximum switching frequency of 30MHz with a propagation delay of 28ns. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics STP08CP05XTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP08CP05XTTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08CP05XTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
