
Low-voltage 8-bit constant current LED sink with full outputs error detection
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP08DP05B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP08DP05B1 technical specifications.
| Package/Case | PDIP |
| Current Rating | 100mA |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of LEDs | 25 |
| Number of Outputs | 8 |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08DP05B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.