
8-channel LED driver IC featuring a 30MHz switching frequency and 100mA output current per channel. Operates with a 3V to 5.5V input voltage range and supports up to 20V output voltage. This surface mount component is housed in a 16-pin TSSOP package and offers a maximum supply current of 13.5mA. Designed for lead-free and RoHS compliant applications, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics STP08DP05TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP08DP05TTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 100mA |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08DP05TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
