
N-channel SuperMESH™ Power MOSFET featuring 600V drain-source breakdown voltage and 10A continuous drain current. This through-hole component offers a low 0.65 Ohm typical drain-source on-resistance and is housed in a TO-220FP package. Key specifications include a 3.75V threshold voltage, 30ns turn-on delay, and 55ns turn-off delay, with a maximum power dissipation of 35W. Operating temperature range is -55°C to 150°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STP10NK60ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 750mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 1.37nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.