
N-channel SuperMESH™ Power MOSFET featuring 800V drain-source breakdown voltage and 9A continuous drain current. Offers a low 0.78 Ohm typical drain-source on-resistance. Designed for through-hole mounting in a TO-220FP package, this component boasts a maximum power dissipation of 40W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 30ns turn-on delay and 17ns fall time.
Sign in to ask questions about the Stmicroelectronics STP10NK80ZFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP10NK80ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 900mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 2.18nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 30ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP10NK80ZFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
