N-channel power MOSFET featuring 500V drain-source breakdown voltage and 7A continuous drain current. This through-hole component offers a low 630mΩ drain-source on-resistance and 70W power dissipation. Designed for high-efficiency switching applications, it operates within a -55°C to 150°C temperature range and is packaged in a TO-220AB form factor. Key electrical characteristics include a 3V threshold voltage and fast switching times with a 7.8ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STP10NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP10NM50N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 630mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 630mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 630mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 7.8ns |
| Turn-On Delay Time | 7.8ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP10NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
