
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP110N8F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STP110N8F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.