
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 8.5A continuous drain current. This through-hole component offers a low 470mΩ maximum drain-source on-resistance. Operating across a wide temperature range from -55°C to 150°C, it boasts a 70W maximum power dissipation. Key switching characteristics include an 8ns turn-on delay and a 10ns fall time. Packaged in a TO-220AB form factor, this RoHS compliant device is designed for demanding power applications.
Sign in to ask questions about the Stmicroelectronics STP11NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP11NM50N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 470mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 470mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 547pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 470mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP11NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
