
N-channel power MOSFET featuring 600V drain-source breakdown voltage and 11A continuous drain current. Offers 450mΩ maximum drain-source on-resistance and 160W power dissipation. Designed for through-hole mounting in a TO-220 package, this component boasts fast switching speeds with turn-on delay of 20ns and fall time of 11ns. Operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STP11NM60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP11NM60 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 450mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP11NM60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
