
N-channel Power MOSFET, 650V Drain-Source Breakdown Voltage, 11A Continuous Drain Current, and 380mΩ typical Drain-Source On-Resistance. Features a TO-220 package for through-hole mounting, with a maximum power dissipation of 110W and operating temperatures from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 20ns. This RoHS compliant component is designed for high-voltage applications.
Sign in to ask questions about the Stmicroelectronics STP11NM65N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP11NM65N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 455mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP11NM65N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
