12A, NPN, Si, POWER TRANSISTOR, TO-220, LEAD FREE, TO-220FP, 4 PIN
Sign in to ask questions about the Stmicroelectronics STP12IE90F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP12IE90F4 technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 900V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP12IE90F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.