
N-channel Power MOSFET featuring 650V drain-to-source breakdown voltage and 8.5A continuous drain current. This MDmesh M5 series component offers a low 0.39 Ohm typical drain-to-source resistance and 70W maximum power dissipation. Packaged in a TO-220 through-hole mount, it operates from -55°C to 150°C and includes fast switching characteristics with turn-on delay of 22.6ns and fall time of 23.4ns. RoHS compliant and lead-free.
Stmicroelectronics STP12N65M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 390mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 23.4ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 430mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 15.6ns |
| Turn-On Delay Time | 22.6ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP12N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.