
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 11A continuous drain current. Offers a maximum drain-source on-resistance of 380mΩ at a 10V gate-source voltage. This through-hole component, housed in a TO-220 package, supports a maximum power dissipation of 100W and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include a 3V threshold voltage and 940pF input capacitance.
Sign in to ask questions about the Stmicroelectronics STP12NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP12NM50N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 940pF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 60ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP12NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
