This N-channel power MOSFET is rated for 60 V drain-source voltage and 80 A continuous drain current. It uses STripFET F7 trench-gate technology to achieve a typical 4.2 mΩ on-resistance at VGS = 10 V and low gate charge for efficient switching. The device is supplied in a TO-220 package with tube packing and is intended for switching applications. It supports up to 160 W total dissipation at Tcase = 25 °C and operates over a junction temperature range from -55 °C to 175 °C. The datasheet also specifies high avalanche ruggedness and a low Crss/Ciss ratio for improved EMI immunity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP130N6F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP130N6F7 technical specifications.
| Transistor Polarity | N-channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 80A |
| Pulsed Drain Current | 320A |
| On-Resistance | 4.2 typ, 5.0 maxmΩ |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 160W |
| Single Pulse Avalanche Energy | 200mJ |
| Operating Junction Temperature | -55 to 175°C |
| Thermal Resistance Junction-Case | 0.94°C/W |
| Input Capacitance | 2600 typpF |
| Output Capacitance | 1200 typpF |
| Reverse Transfer Capacitance | 115 typpF |
| Total Gate Charge | 42 typnC |
| Gate Threshold Voltage | 2 to 4V |
| Turn-On Delay Time | 24 typns |
| Rise Time | 44 typns |
| Turn-Off Delay Time | 62 typns |
| Fall Time | 24 typns |
| Reverse Recovery Time | 50 typns |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STP130N6F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.