The STP130NS04ZB is a TO-220 packaged N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 80A and a gate to source voltage of 18V. The device is mounted through a hole and is packaged in a rail or tube. It is RoHS compliant and has a power dissipation of 300W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| RoHS | Compliant |