
N-channel Power MOSFET featuring 600V drain-source voltage and 11A continuous drain current. This component offers a low 0.35 Ohm typical drain-source on-resistance and is housed in a TO-220 package for through-hole mounting. Key specifications include a 650V breakdown voltage, 110W maximum power dissipation, and operating temperatures from -55°C to 150°C. Fast switching characteristics are evident with a 9.5ns fall time and 11ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STP13N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP13N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 580pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 11ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP13N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.