
This N-channel power MOSFET uses STripFET F7 trench-gate technology to achieve low on-state resistance and reduced internal capacitance for efficient switching. It is rated for 60 V drain-source voltage, 80 A continuous drain current, and 158 W total power dissipation at 25 °C case temperature. The device is housed in a TO-220 package and is supplied in tube packing. It supports fast switching with 55 nC typical total gate charge, 3100 pF typical input capacitance, and 42.4 ns typical reverse recovery time. The junction temperature range extends to 175 °C maximum, with storage from -55 °C to 175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP140N6F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP140N6F7 technical specifications.
| Transistor Type | N-channel MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 80A |
| Pulsed Drain Current | 320A |
| Power Dissipation | 158W |
| Single Pulse Avalanche Energy | 160mJ |
| Drain-Source On-Resistance Typ | 0.0031Ω |
| Drain-Source On-Resistance Max | 0.0035Ω |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance | 3100pF |
| Output Capacitance | 1520pF |
| Reverse Transfer Capacitance | 193pF |
| Total Gate Charge | 55nC |
| Turn-On Delay Time | 24ns |
| Rise Time | 68ns |
| Turn-Off Delay Time | 39ns |
| Fall Time | 20ns |
| Forward On Voltage | 1.2V |
| Reverse Recovery Time | 42.4ns |
| Junction-Case Thermal Resistance | 0.95°C/W |
| Storage Temperature Range | -55 to 175°C |
| Maximum Junction Temperature | 175°C |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STP140N6F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.