
N-Channel POWER MOSFET featuring 500V drain-to-source breakdown voltage and 14A continuous drain current. Offers low 380mR drain-to-source resistance and Zener protection. Designed for through-hole mounting in a TO-220-3 package, this SuperMESH™ device boasts fast switching speeds with a 24ns turn-on delay and 12ns fall time. Maximum power dissipation is 35W, with operating temperatures ranging from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STP14NK50ZFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP14NK50ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 2nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 24ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP14NK50ZFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
