
N-channel SuperMESH™ Power MOSFET, 600V Drain to Source Breakdown Voltage, 13.5A Continuous Drain Current, and 0.45 Ohm typical Drain to Source Resistance. Features a TO-220FP package with through-hole mounting, 40W maximum power dissipation, and an operating temperature range of -55°C to 150°C. Includes fast switching characteristics with a 13ns fall time, 26ns turn-on delay, and 62ns turn-off delay. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STP14NK60ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 2.22nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 26ns |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
