N-channel power MOSFET featuring 650V drain-source breakdown voltage and 12A continuous drain current. Offers a low 0.35 Ohm typical drain-source on-resistance, with a maximum of 380mR. Designed for through-hole mounting in a TO-220 package, this component boasts a 125W maximum power dissipation and operates within a -55°C to 150°C temperature range. Key switching characteristics include a 26ns fall time and 14ns turn-off delay.
Sign in to ask questions about the Stmicroelectronics STP15NM65N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP15NM65N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 350mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 983pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 55.5ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP15NM65N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
