
16-channel LED driver IC featuring analog dimming and a maximum output current of 90mA per channel. Operates with input voltages from 3V to 5.5V, supporting a maximum output voltage of 20V. Offers a switching frequency up to 30MHz and a supply current of 15.3mA. Packaged in a 24-pin SOIC for surface mounting, supplied on tape and reel. RoHS compliant with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics STP16CPC26MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP16CPC26MTR technical specifications.
| Package/Case | SOIC |
| Dimming | Analog |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CPC26MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
