
16-channel LED driver IC featuring a 20V output voltage and 90mA maximum output current per channel. Operates with a supply voltage range of 4.5V to 5.5V, drawing a maximum supply current of 15.3mA. This surface-mount component, housed in a 24-pin QSOP package, supports a 30MHz frequency and operates across a wide temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STP16CPC26PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP16CPC26PTR technical specifications.
| Package/Case | QSOP |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Supply Current | 15.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CPC26PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
