LED Driver 15000uA Supply Current 24-Pin TSSOP T/R
Sign in to ask questions about the Stmicroelectronics STP16CPC26TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP16CPC26TTR technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 90mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CPC26TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
