
16-channel LED driver IC featuring analog dimming and a maximum output current of 90mA per channel. Operates with a supply voltage range of 3V to 5.5V and a maximum supply current of 15.3mA. Offers a high switching frequency up to 30MHz and a maximum output voltage of 20V. Packaged in a 24-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STP16CPC26XTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP16CPC26XTR technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current per Channel | 90mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CPC26XTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
