
16-bit constant current LED sink driver, operating with a 3V to 5.5V supply voltage. Features 16 outputs, each capable of delivering up to 100mA of output current per channel. Supports a maximum output voltage of 20V and a switching frequency up to 30MHz. This surface mount component offers auto-power saving functionality and operates within a temperature range of -40°C to 125°C. RoHS compliant and available in a tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP16CPS05MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP16CPS05MTR technical specifications.
| Package/Case | SO |
| Current Rating | 100mA |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Max Supply Current | 11.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11.7mA |
| Switching Frequency-Max | 30MHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CPS05MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
