
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 16A continuous drain current. This component offers a low 90mΩ maximum drain-source on-resistance and 45W power dissipation. Designed for through-hole mounting in a TO-220 package, it operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 10ns turn-on delay and 12.5ns fall time, with an input capacitance of 345pF. This RoHS compliant device is part of the STripFET™ II series.
Stmicroelectronics STP16NF06L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 90mR |
| Fall Time | 12.5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.15mm |
| Input Capacitance | 345pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
