N-channel 80 V, 0.003 Ohm typ., 120 A STripFET F7 Power MOSFET in a TO-220 package
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 8.71nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | STripFET™ F7 |
| RoHS | Compliant |
