
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 13A continuous drain current. This TO-220 packaged device offers a low 0.26 Ohm typical drain-source on-resistance, with a maximum of 285mR. Operating across a wide temperature range from -55°C to 150°C, it supports through-hole mounting and has a maximum power dissipation of 110W. Key switching characteristics include a 12ns turn-on delay and 25ns fall time.
Sign in to ask questions about the Stmicroelectronics STP18NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP18NM60N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 285mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 285mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP18NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
