
N-channel power MOSFET featuring 650V drain-source breakdown voltage and 15.5A continuous drain current. This through-hole component offers a low 270mΩ drain-source on-resistance and a maximum power dissipation of 150W. Designed for high-voltage applications, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 25ns turn-on delay and a 26ns fall time.
Sign in to ask questions about the Stmicroelectronics STP19NM65N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP19NM65N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP19NM65N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.