
N-channel SuperMESH3™ Power MOSFET in TO-220 package, featuring 1050V drain-source breakdown voltage and 1.4A continuous drain current. Offers a typical drain-source on-resistance of 8 Ohms, with a maximum of 11 Ohms. Includes fast switching characteristics with a 6ns turn-on delay and 27ns turn-off delay. Designed for through-hole mounting, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 60W.
Sign in to ask questions about the Stmicroelectronics STP1N105K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP1N105K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 1.05kV |
| Drain to Source Resistance | 11R |
| Drain to Source Voltage (Vdss) | 1.05kV |
| Drain-source On Resistance-Max | 11R |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 11R |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP1N105K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.