The STP200N4F3 is a TO-220-3 flange mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 40V and a continuous drain current of 120A. The device has a maximum power dissipation of 300W and a drain to source resistance of 3.5mR. The STP200N4F3 is lead free and RoHS compliant, and is packaged in a rail/Tube format for through hole mounting.
Stmicroelectronics STP200N4F3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.5mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 4.4mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
No datasheet is available for this part.