
N-Channel Power MOSFET, TO-220AB package, featuring 40V drain-source breakdown voltage and 120A continuous drain current. Offers a low 3.8mΩ maximum drain-source on-resistance. Operates with a 16V gate-source voltage and boasts a maximum power dissipation of 300W. Includes fast switching characteristics with 37ns turn-on delay and 80ns fall time. Designed for through-hole mounting and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STP200NF04L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP200NF04L technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.8MR |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 6.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 37ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP200NF04L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
