
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 18A continuous drain current. Offers low on-resistance with a maximum of 190mΩ at a 10V gate-source voltage. Designed for through-hole mounting in a TO-220 package, this component boasts a maximum power dissipation of 130W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a typical fall time of 7.5ns and turn-on/off delay times of 43ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP20N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 168MR |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 1.345nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 43ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP20N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
