
N-channel power MOSFET with 950V drain-source breakdown voltage and 17.5A continuous drain current. Features 330mΩ maximum drain-source on-resistance and 250W power dissipation. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-220 through-hole mount with N-CHANNEL polarity.
Sign in to ask questions about the Stmicroelectronics STP20N95K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP20N95K5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 950V |
| Drain-source On Resistance-Max | 330MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 17ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP20N95K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
