
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 17A continuous drain current. Offers a low 0.17 Ohm typical drain-source on-resistance and includes a fast diode. Packaged in a TO-220 through-hole mount, this component operates from -55°C to 150°C with a maximum power dissipation of 140W. Key electrical characteristics include a 4V threshold voltage and 1.8nF input capacitance.
Sign in to ask questions about the Stmicroelectronics STP21NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP21NM60ND technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 220mR |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 18ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP21NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
