
N-channel power MOSFET featuring 600V drain-source breakdown voltage and 18A continuous drain current. Offers a low 168mΩ typical drain-source on-resistance, with a maximum of 190mΩ. Housed in a TO-220 package for through-hole mounting, this component operates within a -55°C to 150°C temperature range and supports up to 150W power dissipation. Key switching characteristics include a 14ns turn-on delay and 61ns fall time.
Sign in to ask questions about the Stmicroelectronics STP24N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP24N60M2 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 168mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 190MR |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | Mdmesh II Plus™ |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 14ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP24N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
