
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 21A continuous drain current. This device offers a low 0.13 Ohm typical drain-source on-resistance and a fast diode integrated within the FDmesh™ II series. Packaged in a TO-220 through-hole mount, it operates from -55°C to 150°C with a maximum power dissipation of 160W. Key switching parameters include a 40ns fall time, 50ns turn-off delay, and 60ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STP25NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP25NM60ND technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 160mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 60ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP25NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
