
N-channel power MOSFET featuring 60V drain-source voltage and 120A continuous drain current. Offers a low 2.4mΩ drain-source on-resistance at a 10V gate-source voltage. This TO-220 packaged component boasts a maximum power dissipation of 300W and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 31.4ns turn-on delay and 62.6ns fall time.
Sign in to ask questions about the Stmicroelectronics STP260N6F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP260N6F6 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3MR |
| Fall Time | 62.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.75mm |
| Input Capacitance | 11.4nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 144.4ns |
| Turn-On Delay Time | 31.4ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP260N6F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
